Cart

20020012-H081B01LF

AMPH ICC

08P MALE PLUG SCREW+ FLANGE 581
Supplier: Amphenol ICC
Matchcode: 20020012H081B01LF
Rutronik No.: COTERM7066
Unit Pack: 1
MOQ: 672
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
1,498.56 $

Prices

672 2.23 $
1,000 2.15 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
5.81 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?