Cart

20020012-G081B01LF

AMPH ICC

08P MALE PLUG SCREW+ FLANGE 5.0
Supplier: Amphenol ICC
Matchcode: 20020012G081B01LF
Rutronik No.: COTERM7061
Unit Pack: 1
MOQ: 672
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
1,411.20 $

Prices

672 2.10 $
1,000 2.02 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?