Cart

20020012-C031B01LF

AMPH ICC

03P MALE PLUG SCREW+ FLANGE 3,5
Supplier: Amphenol ICC
Matchcode: 20020012C031B01LF
Rutronik No.: COTERM7048
Unit Pack: 1
MOQ: 1800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8199 $
1,475.82 $

Prices

1,800 0.8199 $
2,500 0.7909 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?