Cart

20020011-G041B01LF

AMPH ICC

04P MALE PLUG FLANGE 5,00MM
Supplier: Amphenol ICC
Matchcode: 20020011G041B01LF
Rutronik No.: COTERM7039
Unit Pack: 1
MOQ: 1320
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.873 $
1,152.36 $

Prices

1,320 0.873 $
1,500 0.8432 $
2,500 0.8133 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?