Cart

20020010-G061B01LF

FCI 20020010-G061B01LF

image shown is a representation only

FCI

06P PLUGGABLE PLUG 5,00MM BACK
Supplier: Amphenol FCI
Matchcode: 20020010G061B01LF
Rutronik No.: COTERM7016
Unit Pack: 110
MOQ: 1100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
1,309.00 $

Prices

1,100 1.19 $
1,540 1.14 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?