Cart

20020010-D091B01LF

FCI 20020010-D091B01LF

image shown is a representation only

FCI

09P PLUGGABLE PLUG 3,81MM BACK
Supplier: Amphenol FCI
Matchcode: 20020010D091B01LF
Rutronik No.: COREC36239
Unit Pack: 120
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.76 $
211.20 $

Prices

120 1.76 $
240 1.70 $
600 1.64 $
1,080 1.58 $

Parameter

No.of contacts
02
Number of rows
09
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?