Cart

20020010-D021B01LF

FCI 20020010-D021B01LF

image shown is a representation only

FCI

02P PLUGGABLE PLUG 3,81MM BACK
Supplier: Amphenol ICC
Matchcode: 20020010D021B01LF
Rutronik No.: COTERM6929
Unit Pack: 520
MOQ: 520
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3652 $
189.90 $

Prices

520 0.3652 $
1,040 0.3532 $
2,600 0.3411 $
5,200 0.329 $

Parameter

No.of contacts
02
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?