Cart

20020010-C041B01LF

AMPH ICC

04P MALE PLUG FLANGE 3,5MM
Supplier: Amphenol ICC
Matchcode: 20020011C041B01LF
Rutronik No.: COTERM7026
Unit Pack: 1
MOQ: 1260
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8121 $
1,023.25 $

Prices

1,260 0.8121 $
1,500 0.7843 $
2,500 0.7565 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?