Cart

20020010-C021B01LF

AMPH ICC

02P PLUGGABLE PLUG 3,50MM BACK
Supplier: Amphenol ICC
Matchcode: 20020010C021B01LF
Rutronik No.: COTERM6927
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3658 $
0.37 $

Prices

1 0.3658 $
1,000 0.3537 $
2,500 0.3416 $
5,000 0.3295 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?