Cart

20020009-H031B01LF

AMPH ICC

03P PLUGGABLE PLUG 5,08MM
Supplier: Amphenol ICC
Matchcode: 20020009H031B01LF
Rutronik No.: COTERM6995
Unit Pack: 1
MOQ: 1680
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6646 $
1,116.53 $

Prices

1,680 0.6646 $
2,500 0.6411 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?