Cart

20020008-D031B01LF

FCI 20020008-D031B01LF

image shown is a representation only

FCI

03P TERMINAL BLOCK PLUG 3.81MM
Supplier: Amphenol FCI
Matchcode: 20020008D031B01LF
Rutronik No.: COREC35455
Unit Pack: 350
MOQ: 1750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6851 $
1,198.93 $

Prices

1,750 0.6851 $
2,800 0.6608 $

Parameter

No.of contacts
03
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?