Cart

20020007-H041B01LF

FCI 20020007-H041B01LF

image shown is a representation only

FCI

04P PLUGGABLE PLUG 5,08MM
Supplier: Amphenol FCI
Matchcode: 20020007H041B01LF
Rutronik No.: COREC33967
Unit Pack: 180
MOQ: 1260
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7218 $
909.47 $

Prices

1,260 0.7218 $
1,620 0.6971 $
2,520 0.6725 $

Parameter

No.of contacts
04
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?