Cart

20020007-G031B01LF

FCI 20020007-G031B01LF

image shown is a representation only

FCI

03P PLUGGABLE PLUG 5,00MM
Supplier: Amphenol FCI
Matchcode: 20020007G031B01LF
Rutronik No.: COTERM6970
Unit Pack: 1
MOQ: 1750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4072 $
712.60 $

Prices

1,750 0.4072 $
2,500 0.3928 $

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?