Cart

20020007-G021B01LF

FCI 20020007-G021B01LF

image shown is a representation only

FCI

02P PLUGGABLE PLUG 5,00MM
Supplier: Amphenol FCI
Matchcode: 20020007G021B01LF
Rutronik No.: COREC33773
Unit Pack: 350
MOQ: 2800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4267 $
1,194.76 $

Prices

2,800 0.4267 $
5,250 0.4116 $

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 115 °C
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?