Cart

20020004-D051B01LF

FCI

05P TERMINAL BLOCK PLUG 3.81MM
Supplier: Amphenol FCI
Matchcode: 20020004D051B01LF
Rutronik No.: COTERM6597
Unit Pack: 1
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0284 $
1,028.40 $

Parameter

No.of contacts
05
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
01-381
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?