Cart

20020004-D041B01LF

FCI 20020004-D041B01LF

image shown is a representation only

FCI

04P TERMINAL BLOCK PLUG 3.81MM
Supplier: Amphenol FCI
Matchcode: 20020004D041B01LF
Rutronik No.: COREC35017
Unit Pack: 300
MOQ: 1200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8202 $
984.24 $

Prices

1,200 0.8202 $
1,500 0.7909 $

Parameter

No.of contacts
04
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?