Cart

20020004-C091B01LF

FCI

09P TERMINAL BLOCK PLUG 3.5MM
Supplier: Amphenol FCI
Matchcode: 20020004C091B01LF
Rutronik No.: COTERM6565
Unit Pack: 1
MOQ: 560
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
1,036.00 $

Prices

560 1.85 $
1,000 1.79 $

Parameter

No.of contacts
09
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
01-350
Feature materia
UL94V-0
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?