Cart

20020000-D101B01LF

FCI 20020000-D101B01LF

image shown is a representation only

FCI

10P PLUGGABLE PLUG 3.81MM
Supplier: Amphenol FCI
Matchcode: 20020000D101B01LF
Rutronik No.: COTERM6936
Unit Pack: 1
MOQ: 550
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
808.50 $

Prices

550 1.47 $
1,000 1.42 $

Parameter

No.of contacts
10
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?