Cart

20020000-C031B01LF

AMPH ICC

03P PLUGGABLE PLUG 3.5MM
Supplier: Amphenol ICC
Matchcode: 20020000C031B01LF
Rutronik No.: COTERM6922
Unit Pack: 400
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8827 $
1,765.40 $

Prices

2,000 0.8827 $
2,800 0.8515 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
T
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?