Cart

10132798-031100LF

FCI 10132798-031100LF

image shown is a representation only

FCI

30P BTB CONNECTOR 0,50MM RECEP
Supplier: Amphenol FCI
Matchcode: 10132798031100LF
Rutronik No.: COREC38083
Unit Pack: 6800
MOQ: 6800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.436 $
2,964.80 $

Prices

6,800 0.436 $
13,600 0.4236 $

Parameter

No.of contacts
30
Contact style
0.50 mm
Number of rows
0
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Current rating
101
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?