Cart

10124677-0301403LF

FCI

DDR4 288P SMT ASSY
Supplier: Amphenol FCI
Matchcode: 10124677-0301403LF
Rutronik No.: COREC38042
Unit Pack: 560
MOQ: 1680
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.02 $
3,393.60 $

Parameter

No.of contacts
288
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Current rating
DDR4
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?