Cart

10123908-A20LF

FCI 10123908-A20LF

image shown is a representation only

FCI

52P MINI PCI 0,80MM H=5,6 SMT
Supplier: Amphenol FCI
Matchcode: 10123908A20LF
Rutronik No.: CONIO1733
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2015
0.7997 $
2,399.10 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
52
Contact pitch
0.80 mm
Contact style
FEMALE
Termin.style
SMT
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
South Korea
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?