Cart

10120667-101LF

FCI 10120667-101LF

image shown is a representation only

FCI

MINI SAS HD VERT 1X2
Supplier: Amphenol FCI
Matchcode: 10120667101LF
Rutronik No.: COREC37706
Unit Pack: 56
MOQ: 560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.61 $
4,261.60 $

Parameter

No.of contacts
09
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
MINISAS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?