Cart

10120045-200LF

FCI 10120045-200LF

image shown is a representation only

FCI

2P ROTACONNECT ROTATABLE
Supplier: Amphenol FCI
Matchcode: 10120045200LF
Rutronik No.: COREC32288
Unit Pack: 975
MOQ: 1950
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3593 $
700.64 $

Prices

1,950 0.3593 $
2,925 0.3466 $

Parameter

No.of contacts
02
Number of rows
01
Termin.style
SMT
Oper.temperatur
-40 TO 125 °C
Current rating
ROTACONNEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?