Cart

10114831-10112LF

FCI 10114831-10112LF

image shown is a representation only

FCI

12P WTB 1.25mm WAFER RA THT
Supplier: Amphenol FCI
Matchcode: 1011483110112LF
Rutronik No.: COREC31627
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3637 $
1,091.10 $

Parameter

No.of contacts
12
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?