Cart

10114830-11104LF

FCI

04P WTB WAFER 1,25 RA SMT GOLDF
Supplier: Amphenol FCI
Matchcode: 1011483011104LF
Rutronik No.: COREC37753
Unit Pack: 1300
MOQ: 3900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.188 $
733.20 $

Prices

3,900 0.188 $
5,200 0.1814 $

Parameter

No.of contacts
04
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
SELECTIVE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
10114830
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?