Cart

10114829-10102LF

FCI 10114829-10102LF

image shown is a representation only

FCI

02P WTB 1.25mm CONN. WAFER STR
Supplier: Amphenol FCI
Matchcode: 1011482910102LF
Rutronik No.: COREC31600
Unit Pack: 1400
MOQ: 4200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1349 $
566.58 $

Prices

4,200 0.1349 $
5,600 0.1304 $
11,200 0.126 $
21,000 0.1216 $

Parameter

No.of contacts
02
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?