Cart

10114828-11105LF

FCI 10114828-11105LF

image shown is a representation only

FCI

05P WTB 1.25mm WAFER STR SMT
Supplier: Amphenol FCI
Matchcode: 1011482811105LF
Rutronik No.: COREC37554
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.238 $
714.00 $

Prices

3,000 0.238 $
5,000 0.2302 $
10,000 0.2223 $
20,000 0.2144 $

Parameter

No.of contacts
02
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
COPPER
Contact plating
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?