Cart

10114828-10105LF

FCI 10114828-10105LF

image shown is a representation only

FCI

05P WTB 1.25mm HEADER SMT
Supplier: Amphenol FCI
Matchcode: 1011482810105LF
Rutronik No.: COREC37327
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2085 $
625.50 $

Prices

3,000 0.2085 $
5,000 0.2012 $

Parameter

No.of contacts
05
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
101
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?