Cart

10106813-061112LF

FCI 10106813-061112LF

image shown is a representation only

FCI

60P MEZZANINE 0,50MM CONNECTOR
Supplier: Amphenol FCI
Matchcode: 10106813061112LF
Rutronik No.: COREC35848
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,180.00 $

Parameter

No.of contacts
60
Contact style
0.50 mm
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?