Cart

10090929-S154VLF

FCI

FEMALE DSUB STR 15P
Supplier: Amphenol FCI
Matchcode: 10090929-S154VLF
Rutronik No.: CONIO2154
Unit Pack: 90
MOQ: 990
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
1,425.60 $

Prices

990 1.44 $
1,080 1.38 $

Parameter

No.of contacts
15
Number of rows
03
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
DSUB
Family
SAS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?