Cart

10090096-P254VLF

FCI 10090096-P254VLF

image shown is a representation only

FCI

D-SUB ECONOMY RANGE 25 PIN VLF
Supplier: Amphenol FCI
Matchcode: 10090096P254VLF
Rutronik No.: COSUBD9673
Unit Pack: 1
MOQ: 1100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2014
0.84 $
924.00 $

Prices

1,100 0.84 $
1,500 0.8079 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?