Cart

10085901-6015ELF

FCI 10085901-6015ELF

image shown is a representation only

FCI

60P VHC 0.5MM FPC CONN
Supplier: Amphenol FCI
Matchcode: 100859016015ELF
Rutronik No.: COREC37043
Unit Pack: 3000
MOQ: 9000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3873 $
3,485.70 $

Parameter

No.of contacts
60
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?