Cart

10078993-G02-14ULF

AMPH ICC

14P 2ROW IDC MALE CONN
Supplier: Amphenol ICC
Matchcode: 10078993G0214ULF
Rutronik No.: COREC31880
Unit Pack: 21
MOQ: 336
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.68 $
1,572.48 $

Prices

336 4.68 $
504 4.52 $

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?