Cart

10078991-G22-24ULF

FCI 10078991-G22-24ULF

image shown is a representation only

FCI

24P SHR. HEADER LOW PROFILE THT
Supplier: Amphenol FCI
Matchcode: 10078991G2224ULF
Rutronik No.: COREC33348
Unit Pack: 15
MOQ: 240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.42 $
1,060.80 $

Parameter

No.of contacts
24
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?