Cart

10075025-G02-06ALF

FCI

06P SHROUDED HEADER 2R R/A 2.00
Supplier: Amphenol FCI
Matchcode: 10075025G0206ALF
Rutronik No.: COREC37923
Unit Pack: 580
MOQ: 1160
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
1,264.40 $

Prices

1,160 1.09 $
1,740 1.05 $
2,900 1.01 $

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?