Cart

10075025-G01-12ULF

AMPH ICC

12P MINITEK SHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 10075025G0112ULF
Rutronik No.: COREC28557
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6664 $
26.66 $

Prices

40 0.6664 $
1,000 0.6443 $
1,520 0.6223 $
2,520 0.6003 $

Parameter

No.of contacts
12
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?