Cart

10075024-S01-07ULF

FCI 10075024-S01-07ULF

image shown is a representation only

FCI

14 UNSHR.HEADER VERTIC.MINITEK
Supplier: Amphenol FCI
Matchcode: 10075024S0107ULF
Rutronik No.: COREC36164
Unit Pack: 41
MOQ: 820
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6029 $
494.38 $

Prices

820 0.6029 $
1,025 0.583 $
1,517 0.563 $
2,501 0.5431 $

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
MINITEK
Feature materia
THERMOPLAS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?