Cart

10067099-500LF

FCI 10067099-500LF

image shown is a representation only

FCI

T-FLASH CONNECTOR 2,65MM
Supplier: Amphenol FCI
Matchcode: 10067099500LF
Rutronik No.: COREC37595
Unit Pack: 1500
MOQ: 7500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.366 $
2,745.00 $

Parameter

No.of contacts
08
Contact style
2.65 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?