Cart

10061913-102CLF

FCI 10061913-102CLF

image shown is a representation only

FCI

EDGE CONNECTOR 98P SMT
Supplier: Amphenol FCI
Matchcode: 10061913102CLF
Rutronik No.: COREC31376
Unit Pack: 1200
MOQ: 2400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
7,608.00 $

Parameter

No.of contacts
98
Termin.style
SMT
Contact plating
COPPER
Oper.temperatur
-55 TO 85 °C
Current rating
1.1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?