- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
36P PCI EXPRESS SMT
Supplier:
Amphenol CS
Matchcode:
10061913100PLF
Rutronik No.:
COREC36624
Unit Pack: 200
MOQ: 200
Packaging: REEL
- No.of contacts
-
36
- Contact pitch
-
1.00 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
1.10 A
- Voltage rating
-
300 V
- Series
-
100...
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
85 °C
- Feature funct.
-
X1 Gen 3
- Family
-
Edge Card
- Brand
-
PCIExpress
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
36P PCI EXPRESS CONNECTOR
Packaging:
REEL
36P PCI EXPRESS CARDEDGE CONN.
Packaging:
TRAY
36P PCI EXPRESS X1 CONNECTOR
Packaging:
TRAY
36P PCI EXPRESS CARDEDGE CONN.
Packaging:
TRAY
36P PCI EXPRESS CARDEDGE CONN.
Packaging:
TRAY
36 PCI EXPRESS CARDEDGE CONN.
Packaging:
TRAY
36P PCI EXPRESS X1 VERTICAL
Packaging:
TRAY
36P PCI EXPRESS X1 STR GEN3...
Packaging:
TRAY
36P PCI EXPRESS X1 VERTICAL
Packaging:
BULK
36P PCI-EXPRESS CARD CONN...
Packaging:
BOX
Previous
Next