Cart

10051922-2810E9LF

AMPH ICC

28P FPC/FFC VLL SMT ZIF 0.5mm
Supplier: Amphenol ICC
Matchcode: 10051922-2810E9LF
Rutronik No.: COREC31520
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4533 $
906.60 $

Prices

2,000 0.4533 $
2,500 0.4373 $

Parameter

No.of contacts
28
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?