Cart

10051922-1610ELF

FCI 10051922-1610ELF

image shown is a representation only

FCI

16P FPC/FFC VLL SMD ZIF 0.5mm
Supplier: Amphenol FCI
Matchcode: 100519221610ELF
Rutronik No.: COREC30756
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3069 $
1,381.05 $

Prices

4,500 0.3069 $
9,000 0.2984 $

Parameter

No.of contacts
16
Contact style
0.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Current rating
10051922
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?