Cart

10051922-0810ELF

FCI 10051922-0810ELF

image shown is a representation only

FCI

08P FPC 0,5MM VLL CONNECTOR
Supplier: Amphenol FCI
Matchcode: 100519220810ELF
Rutronik No.: COREC37966
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2802 $
1,260.90 $

Prices

4,500 0.2802 $
9,000 0.2725 $

Parameter

No.of contacts
08
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THR
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?