Cart

10044002-001LF

FCI 10044002-001LF

image shown is a representation only

FCI

29P SAS CONN R/A RECEPTACLE 7MM
Supplier: Amphenol FCI
Matchcode: 10044002001LF
Rutronik No.: COREC37417
Unit Pack: 364
MOQ: 364
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.22 $
1,900.08 $

Prices

364 5.22 $
728 5.03 $
1,092 4.89 $

Parameter

No.of contacts
29
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Current rating
1.5
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?