Cart

10042867-45MB10ELF

FCI 10042867-45MB10ELF

image shown is a representation only

FCI

45P FFC CONNECTOR 0.5MM SMD ZIF
Supplier: Amphenol FCI
Matchcode: 1004286745MB10ELF
Rutronik No.: COREC30737
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6766 $
3,044.70 $

Parameter

No.of contacts
45
Contact style
0.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Current rating
10042867
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?