Cart

10033853-052FSLF

FCI 10033853-052FSLF

image shown is a representation only

FCI

200P DDR2 SODIMM MEMORY CON
Supplier: Amphenol FCI
Matchcode: 10033853052FSLF
Rutronik No.: COREC24808
Unit Pack: 20
MOQ: 700
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.19 $
9,233.00 $

Parameter

No.of contacts
200
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?