Cart

10033526-N3212LF

FCI 10033526-N3212LF

image shown is a representation only

FCI

05P MINI USB B RECPTACLE
Supplier: Amphenol FCI
Matchcode: 10033526N3212LF
Rutronik No.: COREC24964
Unit Pack: 750
MOQ: 8250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3443 $
2,840.48 $

Parameter

No.of contacts
05
Contact style
0.80 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
10033526
Feature materia
UL94V-0
Family
MINI USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?