Cart

10028917-001LF

AMPH ICC

04P POWER HEADER 2x2
Supplier: Amphenol ICC
Matchcode: 10028917001LF
Rutronik No.: COREC24084
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
8.22 $
411.00 $

Prices

50 8.22 $
100 7.94 $
200 7.66 $

Parameter

No.of contacts
04
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?