Cart

10028916-4444P00LF

FCI 10028916-4444P00LF

image shown is a representation only

FCI

04P POWER RECEPTACLE 2x2 AIRMAX
Supplier: Amphenol FCI
Matchcode: 100289164444P00LF
Rutronik No.: COREC37563
Unit Pack: 60
MOQ: 1440
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.87 $
9,892.80 $

Parameter

No.of contacts
04
Contact style
6.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
10028916
Family
EDGE CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?